Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BZX84C9V1W-TP

DigiKey Part Number
BZX84C9V1W-TPMSTR-ND - Tape & Reel (TR)
BZX84C9V1W-TPMSCT-ND - Cut Tape (CT)
BZX84C9V1W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C9V1W-TP
Description
DIODE ZENER 9.1V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12000 €1,20 €
1000,07390 €7,39 €
5000,05402 €27,01 €
1.0000,04755 €47,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03929 €117,87 €
6.0000,03512 €210,72 €
9.0000,03299 €296,91 €
15.0000,03059 €458,85 €
21.0000,02917 €612,57 €
30.0000,02779 €833,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €