


BZX84C7V5HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C7V5HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C7V5HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C7V5HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5HE3-TP |
Description | DIODE ZENER 7.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04211 € | 126,33 € |
| 6.000 | 0,03769 € | 226,14 € |
| 9.000 | 0,03543 € | 318,87 € |
| 15.000 | 0,03290 € | 493,50 € |
| 21.000 | 0,03139 € | 659,19 € |
| 30.000 | 0,02993 € | 897,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

