BZX84C36-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,05566 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.890
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 182.052
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.197
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 26.492
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21.647
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05164 €
Datasheet

Similar


onsemi
In Stock: 12.728
Unit Price: 0,26000 €
Datasheet
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BZX84C36-TP

DigiKey Part Number
BZX84C36-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C36-TP
Description
DIODE ZENER 36V 350MW SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01954 €58,62 €
6.0000,01730 €103,80 €
9.0000,01615 €145,35 €
15.0000,01486 €222,90 €
21.0000,01409 €295,89 €
30.0000,01335 €400,50 €
75.0000,01171 €878,25 €
150.0000,01070 €1.605,00 €
300.0000,00984 €2.952,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01954 €
Unit Price with VAT:0,02325 €