


BZX84C30HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C30HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C30HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C30HE3-TP |
Description | DIODE ZENER 30V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05150 € | 51,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04264 € | 127,92 € |
| 6.000 | 0,03816 € | 228,96 € |
| 9.000 | 0,03588 € | 322,92 € |
| 15.000 | 0,03331 € | 499,65 € |
| 21.000 | 0,03179 € | 667,59 € |
| 30.000 | 0,03031 € | 909,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

