



BZX84C20-TP | |
|---|---|
DigiKey Part Number | BZX84C20-TPMSTR-ND - Tape & Reel (TR) BZX84C20-TPMSCT-ND - Cut Tape (CT) BZX84C20-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,03450 € | 3,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01900 € | 57,00 € |
| 6.000 | 0,01862 € | 111,72 € |
| 9.000 | 0,01073 € | 96,57 € |
| 15.000 | 0,00988 € | 148,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

