Zener Diode 6.2 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 350 mW ±2% Surface Mount SOT-23
SOT 23

BZX84B6V2HE3-TP

DigiKey Part Number
353-BZX84B6V2HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84B6V2HE3-TPCT-ND - Cut Tape (CT)
353-BZX84B6V2HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2HE3-TP
Description
DIODE ZENER 6.2V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12900 €1,29 €
1000,07990 €7,99 €
5000,05846 €29,23 €
1.0000,05150 €51,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04264 €127,92 €
6.0000,03816 €228,96 €
9.0000,03588 €322,92 €
15.0000,03331 €499,65 €
21.0000,03179 €667,59 €
30.0000,03031 €909,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €