



BZX84B15-TP | |
|---|---|
DigiKey Part Number | BZX84B15-TPMSTR-ND - Tape & Reel (TR) BZX84B15-TPMSCT-ND - Cut Tape (CT) BZX84B15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15-TP |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02863 € | 85,89 € |
| 6.000 | 0,02549 € | 152,94 € |
| 9.000 | 0,02389 € | 215,01 € |
| 15.000 | 0,02209 € | 331,35 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01998 € | 599,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03484 € | 34,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03180 € | 15,90 € |
| 1.000 | 0,02779 € | 27,79 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

