
BZX584C2V2L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C2V2L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C2V2L-TP |
Description | ZENER DIODES,300MW 2.2V, SOD-523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 90 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01711 € | 136,88 € |
| 16.000 | 0,01528 € | 244,48 € |
| 24.000 | 0,01435 € | 344,40 € |
| 40.000 | 0,01330 € | 532,00 € |
| 56.000 | 0,01268 € | 710,08 € |
| 80.000 | 0,01208 € | 966,40 € |
| 200.000 | 0,01076 € | 2.152,00 € |
| 400.000 | 0,00994 € | 3.976,00 € |
| 800.000 | 0,00925 € | 7.400,00 € |
| Unit Price without VAT: | 0,01711 € |
|---|---|
| Unit Price with VAT: | 0,02036 € |

