
BZX584C16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C16HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584C16HE3-TPCT-ND - Cut Tape (CT) 353-BZX584C16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C16HE3-TP |
Description | DIODE ZENER 16V 150MW SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5.63% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04311 € | 344,88 € |
| 16.000 | 0,03909 € | 625,44 € |
| 24.000 | 0,03704 € | 888,96 € |
| 40.000 | 0,03473 € | 1.389,20 € |
| 56.000 | 0,03337 € | 1.868,72 € |
| 80.000 | 0,03204 € | 2.563,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

