
BZX584C15L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C15L-TPTR-ND - Tape & Reel (TR) 353-BZX584C15L-TPCT-ND - Cut Tape (CT) 353-BZX584C15L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C15L-TP |
Description | ZENER DIODES,300MW 15V, SOD-523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±4.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01717 € | 137,36 € |
| 16.000 | 0,01534 € | 245,44 € |
| 24.000 | 0,01440 € | 345,60 € |
| 40.000 | 0,01335 € | 534,00 € |
| 56.000 | 0,01273 € | 712,88 € |
| 80.000 | 0,01212 € | 969,60 € |
| 200.000 | 0,01079 € | 2.158,00 € |
| 400.000 | 0,00997 € | 3.988,00 € |
| 800.000 | 0,00928 € | 7.424,00 € |
| Unit Price without VAT: | 0,01717 € |
|---|---|
| Unit Price with VAT: | 0,02043 € |

