


BZX584B16-TP | |
|---|---|
DigiKey Part Number | BZX584B16-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B16-TP |
Description | DIODE ZENER 16V 150MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03178 € | 254,24 € |
| 16.000 | 0,02869 € | 459,04 € |
| 24.000 | 0,02712 € | 650,88 € |
| 40.000 | 0,02535 € | 1.014,00 € |
| 56.000 | 0,02430 € | 1.360,80 € |
| 80.000 | 0,02328 € | 1.862,40 € |
| 200.000 | 0,02104 € | 4.208,00 € |
| 400.000 | 0,01990 € | 7.960,00 € |
| Unit Price without VAT: | 0,03178 € |
|---|---|
| Unit Price with VAT: | 0,03782 € |

