
BZX584B13HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B13HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B13HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B13HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B13HE3-TP |
Description | DIODE ZENER 13V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| 2.000 | 0,05424 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04366 € | 349,28 € |
| 16.000 | 0,03958 € | 633,28 € |
| 24.000 | 0,03750 € | 900,00 € |
| 40.000 | 0,03517 € | 1.406,80 € |
| 56.000 | 0,03379 € | 1.892,24 € |
| 80.000 | 0,03244 € | 2.595,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

