
BCP56-16HE3-TP | |
|---|---|
DigiKey Part Number | 353-BCP56-16HE3-TPTR-ND - Tape & Reel (TR) 353-BCP56-16HE3-TPCT-ND - Cut Tape (CT) 353-BCP56-16HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16HE3-TP |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,13230 € | 66,15 € |
| 1.000 | 0,11805 € | 118,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10261 € | 256,53 € |
| 5.000 | 0,09305 € | 465,25 € |
| 7.500 | 0,08817 € | 661,27 € |
| 12.500 | 0,08269 € | 1.033,62 € |
| 17.500 | 0,07945 € | 1.390,38 € |
| 25.000 | 0,07629 € | 1.907,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







