
BZX584B10HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B10HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B10HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B10HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B10HE3-TP |
Description | DIODE ZENER 10V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,05268 € | 26,34 € |
| 1.000 | 0,04232 € | 42,32 € |
| 2.000 | 0,03930 € | 78,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03628 € | 290,24 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

