Similar
Similar
Similar




BZV55C4V3-TP | |
|---|---|
DigiKey Part Number | BZV55C4V3-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C4V3-TP |
Description | DIODE ZENER 4.3V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±7% Surface Mount Mini MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |




