



BZV55C15-TP | |
|---|---|
DigiKey Part Number | 1505-BZV55C15-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C15-TP |
Description | DIODE ZENER 15V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C15-TP Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV55-C15,115 | Nexperia USA Inc. | 24.961 | 1727-4962-1-ND | 0,15000 € | Upgrade |
| BZV55-C15,135 | Nexperia USA Inc. | 18.323 | 1727-6391-1-ND | 0,15000 € | Upgrade |
| BZV55-B15,115 | Nexperia USA Inc. | 31.818 | 1727-3628-1-ND | 0,18000 € | Similar |
| CLL5245B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5245BTRPBFREETR-ND | 0,04324 € | Similar |
| TLZ15A-GS08 | Vishay General Semiconductor - Diodes Division | 1.494 | 112-TLZ15A-GS08CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05955 € | 148,88 € |
| 5.000 | 0,05349 € | 267,45 € |
| 7.500 | 0,05039 € | 377,92 € |
| 12.500 | 0,04692 € | 586,50 € |
| 17.500 | 0,04486 € | 785,05 € |
| 25.000 | 0,04285 € | 1.071,25 € |
| Unit Price without VAT: | 0,05955 € |
|---|---|
| Unit Price with VAT: | 0,07086 € |

