Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF
BZV55C, MiniMELF
Micro Commercial Components Corporate Video

BZV55C15-TP

DigiKey Part Number
BZV55C15-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55C15-TP
Description
DIODE ZENER 15V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55C15-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

175.000In Stock
Chip Outpost