BZT52C9V1T-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03449 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.915
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 14.625
Unit Price: 0,20000 €
Datasheet
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C9V1T-TP

DigiKey Part Number
BZT52C9V1T-TPMSTR-ND - Tape & Reel (TR)
BZT52C9V1T-TPMSCT-ND - Cut Tape (CT)
BZT52C9V1T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1T-TP
Description
DIODE ZENER 9.1V 200MW SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
1000,04770 €4,77 €
5000,03448 €17,24 €
1.0000,03019 €30,19 €
2.0000,02655 €53,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02089 €167,12 €
16.0000,01871 €299,36 €
24.0000,01759 €422,16 €
40.0000,01634 €653,60 €
56.0000,01559 €873,04 €
80.0000,01487 €1.189,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €