Similar
Similar
Similar
Similar
Similar



BZT52C7V5T-TP | |
|---|---|
DigiKey Part Number | BZT52C7V5T-TPMSTR-ND - Tape & Reel (TR) BZT52C7V5T-TPMSCT-ND - Cut Tape (CT) BZT52C7V5T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5T-TP |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04830 € | 4,83 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03057 € | 30,57 € |
| 2.000 | 0,02689 € | 53,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02115 € | 169,20 € |
| 16.000 | 0,01894 € | 303,04 € |
| 24.000 | 0,01781 € | 427,44 € |
| 40.000 | 0,01654 € | 661,60 € |
| 56.000 | 0,01579 € | 884,24 € |
| 80.000 | 0,01506 € | 1.204,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





