Parametric Equivalent



BZT52C75S-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C75S-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C75S-TP |
Description | ZENER,SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02537 € | 76,11 € |
| 6.000 | 0,02441 € | 146,46 € |
| 9.000 | 0,02393 € | 215,37 € |
| 15.000 | 0,02340 € | 351,00 € |
| 21.000 | 0,02309 € | 484,89 € |
| 30.000 | 0,02279 € | 683,70 € |
| 75.000 | 0,02214 € | 1.660,50 € |
| 150.000 | 0,02175 € | 3.262,50 € |
| 300.000 | 0,02143 € | 6.429,00 € |
| Unit Price without VAT: | 0,02537 € |
|---|---|
| Unit Price with VAT: | 0,03019 € |



