Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52C6V8-TP

DigiKey Part Number
BZT52C6V8-TPMSTR-ND - Tape & Reel (TR)
BZT52C6V8-TPMSCT-ND - Cut Tape (CT)
BZT52C6V8-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V8-TP
Description
DIODE ZENER 6.8V 500MW SOD123
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04110 €4,11 €
5000,02964 €14,82 €
1.0000,02590 €25,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02110 €63,30 €
6.0000,01868 €112,08 €
9.0000,01744 €156,96 €
15.0000,01605 €240,75 €
21.0000,01522 €319,62 €
30.0000,01441 €432,30 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €