


BZT52C4V7SL-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C4V7SL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7SL-TP |
Description | ZENER,SOD-323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01690 € | 50,70 € |
| 6.000 | 0,01493 € | 89,58 € |
| 9.000 | 0,01392 € | 125,28 € |
| 15.000 | 0,01278 € | 191,70 € |
| 21.000 | 0,01211 € | 254,31 € |
| 30.000 | 0,01145 € | 343,50 € |
| 75.000 | 0,01001 € | 750,75 € |
| 150.000 | 0,00912 € | 1.368,00 € |
| 300.000 | 0,00837 € | 2.511,00 € |
| Unit Price without VAT: | 0,01690 € |
|---|---|
| Unit Price with VAT: | 0,02011 € |

