Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C4V3T-TP

DigiKey Part Number
BZT52C4V3T-TPMSTR-ND - Tape & Reel (TR)
BZT52C4V3T-TPMSCT-ND - Cut Tape (CT)
BZT52C4V3T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3T-TP
Description
DIODE ZENER 4.3V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07300 €0,73 €
1000,02750 €2,75 €
5000,02496 €12,48 €
1.0000,02324 €23,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02109 €168,72 €
16.0000,01154 €184,64 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €