


BZT52C36T-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C36T-TPTR-ND - Tape & Reel (TR) 353-BZT52C36T-TPCT-ND - Cut Tape (CT) 353-BZT52C36T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C36T-TP |
Description | DIODE ZENER 36V 200MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05150 € | 51,50 € |
| 2.000 | 0,04564 € | 91,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03652 € | 292,16 € |
| 16.000 | 0,03301 € | 528,16 € |
| 24.000 | 0,03122 € | 749,28 € |
| 40.000 | 0,02920 € | 1.168,00 € |
| 56.000 | 0,02801 € | 1.568,56 € |
| 80.000 | 0,02685 € | 2.148,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

