



BZT52C2V7S-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C2V7S-TPTR-ND - Tape & Reel (TR) 353-BZT52C2V7S-TPCT-ND - Cut Tape (CT) 353-BZT52C2V7S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7S-TP |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03180 € | 15,90 € |
| 1.000 | 0,02779 € | 27,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02269 € | 68,07 € |
| 6.000 | 0,02010 € | 120,60 € |
| 9.000 | 0,01878 € | 169,02 € |
| 15.000 | 0,01729 € | 259,35 € |
| 21.000 | 0,01641 € | 344,61 € |
| 30.000 | 0,01556 € | 466,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

