



BZT52C24S-TP | |
|---|---|
DigiKey Part Number | BZT52C24S-TPMSTR-ND - Tape & Reel (TR) BZT52C24S-TPMSCT-ND - Cut Tape (CT) BZT52C24S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S-TP |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03180 € | 15,90 € |
| 1.000 | 0,02779 € | 27,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02863 € | 85,89 € |
| 6.000 | 0,02549 € | 152,94 € |
| 9.000 | 0,02389 € | 215,01 € |
| 15.000 | 0,02209 € | 331,35 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01998 € | 599,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

