


BZT52C16T-TP | |
|---|---|
DigiKey Part Number | BZT52C16T-TPMSTR-ND - Tape & Reel (TR) BZT52C16T-TPMSCT-ND - Cut Tape (CT) BZT52C16T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16T-TP |
Description | DIODE ZENER 16V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02831 € | 28,31 € |
| 2.000 | 0,02490 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01959 € | 156,72 € |
| 16.000 | 0,01754 € | 280,64 € |
| 24.000 | 0,01649 € | 395,76 € |
| 40.000 | 0,01532 € | 612,80 € |
| 56.000 | 0,01462 € | 818,72 € |
| 80.000 | 0,01394 € | 1.115,20 € |
| 200.000 | 0,01246 € | 2.492,00 € |
| 400.000 | 0,01154 € | 4.616,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

