BZT52C16SL-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03159 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3.663
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,30000 €
Datasheet
Zener Diode 16 V 300 mW ±4.69% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 300 mW ±4.69% Surface Mount SOD-323
SOD 323

BZT52C16SL-TP

DigiKey Part Number
353-BZT52C16SL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C16SL-TP
Description
ZENER,SOD-323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±4.69% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.69%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01690 €50,70 €
6.0000,01493 €89,58 €
9.0000,01392 €125,28 €
15.0000,01278 €191,70 €
21.0000,01211 €254,31 €
30.0000,01145 €343,50 €
75.0000,01001 €750,75 €
150.0000,00912 €1.368,00 €
300.0000,00837 €2.511,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01690 €
Unit Price with VAT:0,02011 €