BZT52C12S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Direct


onsemi
In Stock: 8.315
Unit Price: 0,14000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 229.760
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 846
Unit Price: 0,23000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06196 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06196 €

Similar


Diodes Incorporated
In Stock: 657
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 610
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 2.065.007
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 26.933
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.708
Unit Price: 0,26000 €
Datasheet
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C12S-TP

DigiKey Part Number
BZT52C12S-TPMSTR-ND - Tape & Reel (TR)
BZT52C12S-TPMSCT-ND - Cut Tape (CT)
BZT52C12S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12S-TP
Description
DIODE ZENER 12V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07100 €0,71 €
1000,04410 €4,41 €
5000,03180 €15,90 €
1.0000,02779 €27,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02863 €85,89 €
6.0000,02549 €152,94 €
9.0000,02389 €215,01 €
15.0000,02209 €331,35 €
21.0000,02102 €441,42 €
30.0000,01998 €599,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €