Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C10T-TP

DigiKey Part Number
353-BZT52C10T-TPTR-ND - Tape & Reel (TR)
353-BZT52C10T-TPCT-ND - Cut Tape (CT)
353-BZT52C10T-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C10T-TP
Description
DIODE ZENER 10V 200MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07800 €0,78 €
1000,04830 €4,83 €
5000,03492 €17,46 €
1.0000,03057 €30,57 €
2.0000,02689 €53,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02115 €169,20 €
16.0000,01894 €303,04 €
24.0000,01781 €427,44 €
40.0000,01654 €661,60 €
56.0000,01579 €884,24 €
80.0000,01506 €1.204,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €