



BZT52B6V2JS-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B6V2JS-TPTR-ND - Tape & Reel (TR) 353-BZT52B6V2JS-TPCT-ND - Cut Tape (CT) 353-BZT52B6V2JS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2JS-TP |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,05766 € | 28,83 € |
| 1.000 | 0,05594 € | 55,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04217 € | 126,51 € |
| 6.000 | 0,03787 € | 227,22 € |
| 9.000 | 0,03098 € | 278,82 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

