BZT52B27S-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04700 €
Datasheet
Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52B27S-TP

DigiKey Part Number
BZT52B27S-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B27S-TP
Description
DIODE ZENER 27V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes