Zener Diode 18 V 150 mW ±2% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B18L3P-TP

DigiKey Part Number
353-BZT52B18L3P-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B18L3P-TP
Description
DIODE ZENER 18V 150MW DFN1006-2L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 150 mW ±2% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03531 €353,10 €
20.0000,03203 €640,60 €
30.0000,03036 €910,80 €
50.0000,02848 €1.424,00 €
70.0000,02737 €1.915,90 €
100.0000,02629 €2.629,00 €
250.0000,02391 €5.977,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03531 €
Unit Price with VAT:0,04202 €