Similar
Similar
Similar
Similar
Similar
Similar



BZT52B16-TP | |
|---|---|
DigiKey Part Number | BZT52B16-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B16-TP |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,02410 € | 144,60 € |
| 9.000 | 0,02238 € | 201,42 € |
| 15.000 | 0,02193 € | 328,95 € |
| 21.000 | 0,01607 € | 337,47 € |
| 30.000 | 0,01489 € | 446,70 € |
| Unit Price without VAT: | 0,04133 € |
|---|---|
| Unit Price with VAT: | 0,04918 € |




