P-Channel 60 V 260mA (Ta) 350mW (Tj) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 260mA (Ta) 350mW (Tj) Surface Mount SOT-723
SOT 723

BSS84KM-TP

DigiKey Part Number
353-BSS84KM-TPTR-ND - Tape & Reel (TR)
353-BSS84KM-TPCT-ND - Cut Tape (CT)
353-BSS84KM-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84KM-TP
Description
P-CHANNEL MOSFET,SOT-723
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 260mA (Ta) 350mW (Tj) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15000 €1,50 €
1000,09310 €9,31 €
5000,06846 €34,23 €
1.0000,06048 €60,48 €
2.0000,05374 €107,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04325 €346,00 €
16.0000,03921 €627,36 €
24.0000,03716 €891,84 €
40.0000,03484 €1.393,60 €
56.0000,03347 €1.874,32 €
80.0000,03214 €2.571,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €