Mosfet Array 60V 320mA (Ta) 310mW (Tj) Surface Mount SOT-363S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84KDWS-TP

DigiKey Part Number
353-BSS84KDWS-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS84KDWS-TP
Description
DUAL P-CHANNEL MOSFET,SOT-363S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA (Ta) 310mW (Tj) Surface Mount SOT-363S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
37pF @ 30V
Power - Max
310mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05988 €179,64 €
6.0000,05397 €323,82 €
9.0000,05096 €458,64 €
15.0000,04757 €713,55 €
21.0000,04557 €956,97 €
30.0000,04362 €1.308,60 €
75.0000,03934 €2.950,50 €
150.0000,03669 €5.503,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05988 €
Unit Price with VAT:0,07126 €