


BSS84KDW-TPQ2 | |
|---|---|
DigiKey Part Number | 353-BSS84KDW-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84KDW-TPQ2 |
Description | SMALL SIGNAL MOSFETS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA (Ta) 310mW (Tj) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA (Ta) | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 37pF @ 30V | |
Power - Max | 310mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04232 € | 126,96 € |
| 6.000 | 0,04085 € | 245,10 € |
| 9.000 | 0,04012 € | 361,08 € |
| 15.000 | 0,03930 € | 589,50 € |
| 21.000 | 0,03882 € | 815,22 € |
| 30.000 | 0,03837 € | 1.151,10 € |
| 75.000 | 0,03738 € | 2.803,50 € |
| 150.000 | 0,03678 € | 5.517,00 € |
| Unit Price without VAT: | 0,04232 € |
|---|---|
| Unit Price with VAT: | 0,05036 € |

