


BSS84AK-TP | |
|---|---|
DigiKey Part Number | 353-BSS84AK-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84AK-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 500mA (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | +25V, -30V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03257 € | 97,71 € |
| 6.000 | 0,02905 € | 174,30 € |
| 9.000 | 0,02726 € | 245,34 € |
| 15.000 | 0,02525 € | 378,75 € |
| 21.000 | 0,02405 € | 505,05 € |
| 30.000 | 0,02289 € | 686,70 € |
| 75.000 | 0,02033 € | 1.524,75 € |
| 150.000 | 0,01876 € | 2.814,00 € |
| 300.000 | 0,01743 € | 5.229,00 € |
| Unit Price without VAT: | 0,03257 € |
|---|---|
| Unit Price with VAT: | 0,03876 € |

