


BSS8402DW-TP | |
|---|---|
DigiKey Part Number | 353-BSS8402DW-TPTR-ND - Tape & Reel (TR) 353-BSS8402DW-TPCT-ND - Cut Tape (CT) 353-BSS8402DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS8402DW-TP |
Description | MOSFET N/P-CH 60V/50V SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 50V 115mA, 130mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 115mA, 130mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V, 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V, 30pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 100 | 0,19370 € | 19,37 € |
| 500 | 0,14576 € | 72,88 € |
| 1.000 | 0,13027 € | 130,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11057 € | 331,71 € |
| 6.000 | 0,10064 € | 603,84 € |
| 9.000 | 0,09558 € | 860,22 € |
| 15.000 | 0,08989 € | 1.348,35 € |
| 21.000 | 0,08652 € | 1.816,92 € |
| 30.000 | 0,08325 € | 2.497,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


