


BSS138KT-13P | |
|---|---|
DigiKey Part Number | 353-BSS138KT-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138KT-13P |
Description | MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 250mA 250mW Surface Mount SOT-523 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03901 € | 390,10 € |
| 20.000 | 0,03545 € | 709,00 € |
| 30.000 | 0,03364 € | 1.009,20 € |
| 50.000 | 0,03160 € | 1.580,00 € |
| 70.000 | 0,03039 € | 2.127,30 € |
| 100.000 | 0,02921 € | 2.921,00 € |
| 250.000 | 0,02679 € | 6.697,50 € |
| Unit Price without VAT: | 0,03901 € |
|---|---|
| Unit Price with VAT: | 0,04642 € |

