


BSS138AKDW-TP | |
|---|---|
DigiKey Part Number | 353-BSS138AKDW-TPTR-ND - Tape & Reel (TR) 353-BSS138AKDW-TPCT-ND - Cut Tape (CT) 353-BSS138AKDW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKDW-TP |
Description | MOSFET 2N-CH 50V 0.22A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 220mA 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 22800pF @ 25V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16250 € | 16,25 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10835 € | 108,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09151 € | 274,53 € |
| 6.000 | 0,08302 € | 498,12 € |
| 9.000 | 0,07869 € | 708,21 € |
| 15.000 | 0,07383 € | 1.107,45 € |
| 21.000 | 0,07095 € | 1.489,95 € |
| 30.000 | 0,06814 € | 2.044,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



