



BSS138AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BSS138AHE3-TPTR-ND - Tape & Reel (TR) 353-BSS138AHE3-TPCT-ND - Cut Tape (CT) 353-BSS138AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AHE3-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 620mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 620mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 $ | 0,23 $ |
| 10 | 0,14000 $ | 1,40 $ |
| 100 | 0,08690 $ | 8,69 $ |
| 500 | 0,06348 $ | 31,74 $ |
| 1.000 | 0,05588 $ | 55,88 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04620 $ | 138,60 $ |
| 6.000 | 0,04131 $ | 247,86 $ |
| 9.000 | 0,03881 $ | 349,29 $ |
| 15.000 | 0,03601 $ | 540,15 $ |
| 21.000 | 0,03434 $ | 721,14 $ |
| 30.000 | 0,03272 $ | 981,60 $ |
| Unit Price without VAT: | 0,23000 $ |
|---|---|
| Unit Price with VAT: | 0,27370 $ |



