


BSR106WS-13P | |
|---|---|
DigiKey Part Number | 353-BSR106WS-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSR106WS-13P |
Description | SMALL SIGNAL SCHOTTKY DIODES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04604 € | 460,40 € |
| 20.000 | 0,04487 € | 897,40 € |
| 30.000 | 0,04428 € | 1.328,40 € |
| 50.000 | 0,04362 € | 2.181,00 € |
| 70.000 | 0,04324 € | 3.026,80 € |
| 100.000 | 0,04288 € | 4.288,00 € |
| Unit Price without VAT: | 0,04604 € |
|---|---|
| Unit Price with VAT: | 0,05479 € |

