BCP54-16-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,51814 €
Datasheet

Similar


onsemi
In Stock: 613
Unit Price: 2,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,45489 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 300 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 300 mW Surface Mount SOT-223
Micro Commercial Components Corporate Video

BCP54-16-TP

DigiKey Part Number
BCP54-16-TPMSTR-ND - Tape & Reel (TR)
BCP54-16-TPMSCT-ND - Cut Tape (CT)
BCP54-16-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP54-16-TP
Description
TRANS NPN 45V 1A SOT-223
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 300 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20700 €2,07 €
1000,13050 €13,05 €
5000,09688 €48,44 €
1.0000,08603 €86,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07425 €185,62 €
5.0000,06695 €334,75 €
7.5000,06323 €474,22 €
12.5000,05905 €738,12 €
17.5000,05657 €989,98 €
25.0000,05416 €1.354,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €