Bipolar (BJT) Transistor Array 2 PNP 45V 100mA 100MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP 45V 100mA 100MHz 150mW Surface Mount SOT-563
SOT 563

BC857BVP-TP

DigiKey Part Number
353-BC857BVP-TPTR-ND - Tape & Reel (TR)
353-BC857BVP-TPCT-ND - Cut Tape (CT)
353-BC857BVP-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BVP-TP
Description
TRANS 2PNP 45V 100MA SOT-563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 45V 100mA 100MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
1000,10550 €10,55 €
5000,07784 €38,92 €
1.0000,06890 €68,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05750 €172,50 €
6.0000,05174 €310,44 €
9.0000,04880 €439,20 €
15.0000,04550 €682,50 €
21.0000,04354 €914,34 €
30.0000,04164 €1.249,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €