BC857BS-TPQ2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,04305 €
Datasheet
Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363
SOT 363

BC857BS-TPQ2

DigiKey Part Number
353-BC857BS-TPQ2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857BS-TPQ2
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 45V 200mA 200MHz 300mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03948 €118,44 €
6.0000,03534 €212,04 €
9.0000,03322 €298,98 €
15.0000,03084 €462,60 €
21.0000,02943 €618,03 €
30.0000,02806 €841,80 €
75.0000,02505 €1.878,75 €
150.0000,02319 €3.478,50 €
300.0000,02163 €6.489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03948 €
Unit Price with VAT:0,04698 €