BC849C-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 38.418
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 13.556
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.625
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.788
Unit Price: 0,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 50.000
Unit Price: 0,05164 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.895
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6.308
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 75.789
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.836
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35
Unit Price: 0,19000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC849C-AP

DigiKey Part Number
BC849C-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC849C-AP
Description
TRANS NPN 30V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable