
BC848CSS-TP | |
|---|---|
DigiKey Part Number | 353-BC848CSS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848CSS-TP |
Description | DUAL NPN TRANSISTORS,SOT-363S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 30V 100mA 100MHz 200mW Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01505 € | 45,15 € |
| 6.000 | 0,01444 € | 86,64 € |
| 9.000 | 0,01412 € | 127,08 € |
| 15.000 | 0,01378 € | 206,70 € |
| 21.000 | 0,01358 € | 285,18 € |
| 30.000 | 0,01339 € | 401,70 € |
| 75.000 | 0,01297 € | 972,75 € |
| 150.000 | 0,01272 € | 1.908,00 € |
| 300.000 | 0,01251 € | 3.753,00 € |
| Unit Price without VAT: | 0,01505 € |
|---|---|
| Unit Price with VAT: | 0,01791 € |

