


BC848BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC848BWHE3-TPTR-ND - Tape & Reel (TR) 353-BC848BWHE3-TPCT-ND - Cut Tape (CT) 353-BC848BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848BWHE3-TP |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05302 € | 26,51 € |
| 1.000 | 0,04666 € | 46,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03856 € | 115,68 € |
| 6.000 | 0,03447 € | 206,82 € |
| 9.000 | 0,03238 € | 291,42 € |
| 15.000 | 0,03003 € | 450,45 € |
| 21.000 | 0,02863 € | 601,23 € |
| 30.000 | 0,02728 € | 818,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

