


BC848AHE3-TP | |
|---|---|
DigiKey Part Number | 353-BC848AHE3-TPTR-ND - Tape & Reel (TR) 353-BC848AHE3-TPCT-ND - Cut Tape (CT) 353-BC848AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848AHE3-TP |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,04906 € | 24,53 € |
| 1.000 | 0,04315 € | 43,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03560 € | 106,80 € |
| 6.000 | 0,03178 € | 190,68 € |
| 9.000 | 0,02984 € | 268,56 € |
| 15.000 | 0,02765 € | 414,75 € |
| 21.000 | 0,02635 € | 553,35 € |
| 30.000 | 0,02508 € | 752,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

